Infineon BSZ Type P-Channel MOSFET, 39.5 A, 30 V P, 8-Pin TSDSON BSZ180P03NS3EGATMA1
- RS Stock No.:
- 259-1486
- Mfr. Part No.:
- BSZ180P03NS3EGATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.654 | $6.54 |
| 50 - 490 | $0.642 | $6.42 |
| 500 - 990 | $0.398 | $3.98 |
| 1000 - 2490 | $0.312 | $3.12 |
| 2500 + | $0.30 | $3.00 |
*price indicative
- RS Stock No.:
- 259-1486
- Mfr. Part No.:
- BSZ180P03NS3EGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 39.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSDSON | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 18Ω | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 39.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSDSON | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 18Ω | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon highly innovative optimos families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Enhancement mode
Normal level, logic level or super logic level
Avalanche rated
Pb-free lead plating RoHS compliant
Related links
- Infineon BSZ Type P-Channel MOSFET 30 V P, 8-Pin TSDSON
- Infineon BSZ Type P-Channel MOSFET 40 V P, 8-Pin PQFN
- Infineon BSZ Type P-Channel MOSFET -30 V P, 8-Pin TDSON
- Infineon BSZ Type P-Channel MOSFET 40 V P, 8-Pin PQFN BSZ15DC02KDHXTMA1
- Infineon BSZ Type P-Channel MOSFET -30 V P, 8-Pin TDSON BSZ120P03NS3GATMA1
- Infineon BSZ Type P 5.1 A 8-Pin TSDSON
- Infineon BSZ Type P 5.1 A 8-Pin TSDSON BSZ215CHXTMA1
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON
