Infineon BSZ Type N, Type P-Channel MOSFET, 5.10 A, +20 V P, 8-Pin PQFN BSZ15DC02KDHXTMA1
- RS Stock No.:
- 250-0564
- Mfr. Part No.:
- BSZ15DC02KDHXTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 340 unit(s) shipping from 11 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.714 | $13.57 | - |
| 10 - 95 | $2.444 | $12.22 | 9% |
| 100 - 245 | $2.198 | $10.99 | 19% |
| 250 - 495 | $1.976 | $9.88 | 27% |
| 500 + | $1.776 | $8.88 | 34% |
*price indicative
- RS Stock No.:
- 250-0564
- Mfr. Part No.:
- BSZ15DC02KDHXTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 5.10A | |
| Maximum Drain Source Voltage Vds | +20V | |
| Series | BSZ | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | P | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 5.10A | ||
Maximum Drain Source Voltage Vds +20V | ||
Series BSZ | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode P | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSZ Series MOSFET, 20V Maximum Drain‑Source Voltage, 5.10A Maximum Continuous Drain Current - BSZ15DC02KDHXTMA1
Features and Benefits:
• 80 nC typical gate charge enables predictable gate‑drive sizing
• 20V maximum Vds supports low‑voltage power rails
• 5.10A continuous drain current handles sustained load currents
• 81W power dissipation allows high transient energy handling
Applications
• Ideal for synchronous buck converter stages
• Used with mixed‑signal power‑management circuits
• Can be used for battery protection and load switching
• Suitable for Compact surface‑mount power modules
What temperature range can it operate within?
What mounting and pin count does it require?
How does channel configuration affect circuit design?
What gate‑drive considerations arise from the gate charge?
Related links
- Infineon BSZ Type P-Channel MOSFET 40 V P, 8-Pin PQFN
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN
- Infineon BSZ Type P-Channel MOSFET 30 V P, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSIATMA1
- Infineon BSZ Type P-Channel MOSFET -30 V P, 8-Pin TDSON
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ024N04LS6ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ021N04LS6ATMA1
