Infineon IRF Type P-Channel MOSFET, 10 A, 30 V, 8-Pin SO-8 IRF7416TRPBF
- RS Stock No.:
- 258-8199
- Mfr. Part No.:
- IRF7416TRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.078 | $10.39 | - |
| 50 - 95 | $1.862 | $9.31 | 10% |
| 100 - 495 | $1.45 | $7.25 | 30% |
| 500 - 1995 | $1.20 | $6.00 | 42% |
| 2000 + | $0.946 | $4.73 | 54% |
*price indicative
- RS Stock No.:
- 258-8199
- Mfr. Part No.:
- IRF7416TRPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | IRF | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.035Ω | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series IRF | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.035Ω | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Related links
- Infineon IRF Type P-Channel MOSFET 30 V, 8-Pin SO-8
- Infineon IRF Type P 6.8 A 8-Pin SO-8
- Infineon IRF Type P 6.8 A 8-Pin SO-8 IRF9389TRPBF
- Infineon IRF Type N-Channel MOSFET 75 V, 3-Pin TO-247
- Infineon IRF Type N-Channel MOSFET 75 V, 3-Pin TO-247 IRF300P227
- Infineon IRF7425 Type P-Channel MOSFET 8-Pin SO-8
- Infineon IRF7410 Type P-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon IRF7425 Type P-Channel MOSFET 8-Pin SO-8 IRF7425TRPBF
