Infineon IRF N-Channel MOSFET, 192 A, 75 V, 3-Pin TO-247
- RS Stock No.:
- 244-2929
- Mfr. Part No.:
- IRF300P227
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-2929
- Mfr. Part No.:
- IRF300P227
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-247 | |
| Series | IRF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-247 | ||
Series IRF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon IRF300P227 qualification report describes the characteristics of the product with respect to quality and reliability. The qualification sample selection was done on production lots which were manufactured and tested on standard production processes and meet the defined requirements. The qualification test results of those products as outlined in this document are based on JEDEC for target applications and may reference existing qualification results of similar products. Such referencing is justified by the structural similarity of the products.
Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
Fully Characterized Capacitance and Avalanche SOA
Enhanced body diode dv/dt and di/dt Capability
Pb-Free
RoHS Compliant
Halogen-Free
Related links
- Infineon IRF Type N-Channel MOSFET 75 V, 3-Pin TO-247 IRF300P227
- Infineon IRF Type P 6.8 A 8-Pin SO-8 IRF9389TRPBF
- Infineon IRF Type P 6.8 A 8-Pin SO-8
- Infineon CoolSiC Type N-Channel MOSFET 75 V, 3-Pin TO-247
- Infineon IMZA Type N-Channel MOSFET 75 V N, 4-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 75 V, 3-Pin TO-247
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247
- Infineon IMW Type N-Channel MOSFET 75 V P, 3-Pin TO-247
