Infineon IRF Type P-Channel MOSFET, 10 A, 30 V, 8-Pin SO-8 IRF7416TRPBF
- RS Stock No.:
- 257-5498
- Mfr. Part No.:
- IRF7416TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,072.00
(exc. GST)
$2,280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.518 | $2,072.00 |
*price indicative
- RS Stock No.:
- 257-5498
- Mfr. Part No.:
- IRF7416TRPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | IRF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.035Ω | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series IRF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.035Ω | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Related links
- Infineon IRF Type P-Channel MOSFET 30 V, 8-Pin SO-8 IRF7416TRPBF
- Infineon IRF Type P 6.8 A 8-Pin SO-8
- Infineon IRF Type P 6.8 A 8-Pin SO-8 IRF9389TRPBF
- Infineon IRF7425 Type P-Channel MOSFET 8-Pin SO-8
- Infineon IRF7410 Type P-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon IRF7425 Type P-Channel MOSFET 8-Pin SO-8 IRF7425TRPBF
- Infineon IRF7410 Type P-Channel MOSFET -12 V, 8-Pin SO-8 IRF7410TRPBF
- Vishay Type P-Channel MOSFET 30 V, 8-Pin SO-8
