Infineon HEXFET MOSFET, 5 A, 55 V SOT-223 IRLL024ZTRPBF

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$4.00

(exc. GST)

$4.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,215 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5$0.80$4.00
10 - 95$0.704$3.52
100 - 245$0.54$2.70
250 - 495$0.426$2.13
500 +$0.342$1.71

*price indicative

Packaging Options:
RS Stock No.:
258-3997
Mfr. Part No.:
IRLL024ZTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

55V

Package Type

SOT-223

Series

HEXFET

Mount Type

Surface

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon HEXFET power MOSFET is Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Advanced Process Technology

Ultra Low On-Resistance

Logic Level Gate Drive

150°C Operating Temperature

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Related links