Infineon HEXFET Fifth Generation N-Channel MOSFET, 1.9 A, 55 V SOT-223 IRFL014NTRPBF
- RS Stock No.:
- 257-5817
- Mfr. Part No.:
- IRFL014NTRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.79
(exc. GST)
$7.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.679 | $6.79 | - |
| 50 - 90 | $0.665 | $6.65 | 2% |
| 100 - 240 | $0.522 | $5.22 | 23% |
| 250 - 990 | $0.512 | $5.12 | 24% |
| 1000 + | $0.332 | $3.32 | 51% |
*price indicative
- RS Stock No.:
- 257-5817
- Mfr. Part No.:
- IRFL014NTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET Fifth Generation | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Lead-Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET Fifth Generation | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Lead-Free | ||
Automotive Standard No | ||
The Infineon MOSFET is fifth generation HEXFETs from international rectifier utilize advanced processing techniques to achieve extremely low.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100kHz
Industry standard surface mount package
Related links
- Infineon HEXFET Fifth Generation Type N-Channel MOSFET 55 V SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R3K3P7ATMA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP170PH6327XTSA1
