Infineon HEXFET Fifth Generation N-Channel MOSFET, 1.9 A, 55 V SOT-223
- RS Stock No.:
- 257-5538
- Distrelec Article No.:
- 304-40-532
- Mfr. Part No.:
- IRFL014NTRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$920.00
(exc. GST)
$1,012.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.368 | $920.00 | - |
| 5000 + | $0.348 | $870.00 | $100.00 |
*price indicative
- RS Stock No.:
- 257-5538
- Distrelec Article No.:
- 304-40-532
- Mfr. Part No.:
- IRFL014NTRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | SOT-223 | |
| Series | HEXFET Fifth Generation | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 2.1W | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Lead-Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type SOT-223 | ||
Series HEXFET Fifth Generation | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 2.1W | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Lead-Free | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Fifth Generation Type N-Channel MOSFET 55 V SOT-223 IRFL014NTRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V SOT-223
- Infineon HEXFET Type N-Channel MOSFET 100 V SOT-223 IRFL4310TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
