Infineon HEXFET MOSFET, 5 A, 55 V SOT-223
- RS Stock No.:
- 258-3996
- Mfr. Part No.:
- IRLL024ZTRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$1,070.00
(exc. GST)
$1,177.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.428 | $1,070.00 |
| 5000 - 5000 | $0.385 | $962.50 |
| 7500 + | $0.347 | $867.50 |
*price indicative
- RS Stock No.:
- 258-3996
- Mfr. Part No.:
- IRLL024ZTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFET is Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
Advanced Process Technology
Ultra Low On-Resistance
Logic Level Gate Drive
150°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Related links
- Infineon HEXFET MOSFET 55 V SOT-223 IRLL024ZTRPBF
- Infineon HEXFET Fifth Generation Type N-Channel MOSFET 55 V SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Fifth Generation Type N-Channel MOSFET 55 V SOT-223 IRFL014NTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
