Infineon HEXFET MOSFET, 150 A, 30 V TO-220 IRLB4132PBF
- RS Stock No.:
- 258-3994
- Mfr. Part No.:
- IRLB4132PBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.244 | $16.22 |
| 10 - 15 | $2.908 | $14.54 |
| 20 - 25 | $2.268 | $11.34 |
| 30 - 35 | $1.878 | $9.39 |
| 40 + | $1.484 | $7.42 |
*price indicative
- RS Stock No.:
- 258-3994
- Mfr. Part No.:
- IRLB4132PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 140W | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Lead-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 140W | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Lead-Free, RoHS | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFET optimized for broadest availability from distribution partners. Its product qualification according to JEDEC standard.
Optimized for 5V gate-drive voltage
Industry standard through-hole power package
High-current carrying capability package
Related links
- Infineon HEXFET MOSFET 30 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRL7833PBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8743PBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF1405ZPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R8-30MLHX
- DiodesZetex DMTH3002LK3 Type N-Channel MOSFET 30 V Enhancement, 2-Pin TO-252 DMTH3002LK3-13
