DiodesZetex DMTH3002LK3 N-Channel MOSFET, 150 A, 30 V Enhancement, 2-Pin TO-252 DMTH3002LK3-13

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.63

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,390 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$3.126$15.63-
625 - 1245$3.046$15.232%
1250 +$3.002$15.013%

*price indicative

Packaging Options:
RS Stock No.:
213-9234
Mfr. Part No.:
DMTH3002LK3-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

30V

Series

DMTH3002LK3

Package Type

TO-252

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

2.45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex DMTH3002LK3 series is a N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy