Infineon HEXFET N-Channel MOSFET, 150 A, 55 V Enhancement, 3-Pin TO-220 IRF1405ZPBF
- RS Stock No.:
- 865-5734
- Distrelec Article No.:
- 304-37-848
- Mfr. Part No.:
- IRF1405ZPBF
- Brand:
- Infineon
This image is representative of the product range
Add 15 more to save $1.53
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$29.06
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,215 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 5 - 10 | $5.812 | $29.06 | - |
| 15 - 20 | $5.71 | $28.55 | $1.53 |
| 25 + | $5.606 | $28.03 | $5.15 |
*price indicative
- RS Stock No.:
- 865-5734
- Distrelec Article No.:
- 304-37-848
- Mfr. Part No.:
- IRF1405ZPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 16.51mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 55V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRL7833PBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8743PBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
