Infineon HEXFET N-Channel MOSFET, 49 A, 55 V TO-262 IRFZ44NSTRLPBF

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.04

(exc. GST)

$5.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.52$5.04-
10 - 98$2.24$4.48$2.80
100 - 248$1.76$3.52$76.00
250 - 498$1.445$2.89$268.75
500 +$1.135$2.27$692.50

*price indicative

Packaging Options:
RS Stock No.:
258-3988
Distrelec Article No.:
304-40-546
Mfr. Part No.:
IRFZ44NSTRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

49A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-262

Series

HEXFET

Mount Type

Surface

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon HEXFET power MOSFET from international rectifier advanced processing techniques to achieve extremely low on resistance per silica area. This benefit, combined with the fast switching speed and ruggedized device designed that HEXFET power MOSFET are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of application.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy