Infineon HEXFET N-Channel MOSFET, 49 A, 55 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4769
- Mfr. Part No.:
- IRFZ44NPBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $1.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$47.95
(exc. GST)
$52.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 04 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.959 | $47.95 | - |
| 100 - 150 | $0.942 | $47.10 | $1.70 |
| 200 + | $0.925 | $46.25 | $6.80 |
*price indicative
- RS Stock No.:
- 919-4769
- Mfr. Part No.:
- IRFZ44NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 17.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 94W | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.4mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 17.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 94W | ||
Maximum Operating Temperature 175°C | ||
Width 4.4mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 8.77mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 49A Maximum Continuous Drain Current, 94W Maximum Power Dissipation - IRFZ44NPBF
Features & Benefits
Applications
What impact does the low resistance have on performance?
How does temperature affect the continuous drain current?
Can this component handle repetitive avalanche conditions?
What type of applications benefit most from using this MOSFET?
Is it compatible with standard PCB designs?
- RS Stock No. 5409777
- Mfr. Part No. IRFZ44NPBF
- RS Stock No. 7840274P
- Mfr. Part No. IRF2805PBF
- RS Stock No. 9128687
- Mfr. Part No. IRF2805PBF
- RS Stock No. 5429232P
- Mfr. Part No. IRF3415PBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44NPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-262
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-262 IRFZ44NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220










