Infineon IPW N-Channel MOSFET, 36 A, 900 V TO-247 IPW90R120C3XKSA1
- RS Stock No.:
- 258-3918
- Mfr. Part No.:
- IPW90R120C3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$418.95
(exc. GST)
$460.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $13.965 | $418.95 | - |
| 60 - 60 | $12.568 | $377.04 | 10% |
| 90 + | $11.311 | $339.33 | 19% |
*price indicative
- RS Stock No.:
- 258-3918
- Mfr. Part No.:
- IPW90R120C3XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | IPW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Maximum Power Dissipation Pd | 417W | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 260nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series IPW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Maximum Power Dissipation Pd 417W | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 260nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon 900V CoolMOS C3 is third series of CoolMOS with market entry in 2001. C3 is the working horse of the portfolio.
High efficiency and power density
Outstanding cost/performance
High reliability
Ease-of-use
Related links
- Infineon IPW Type N-Channel MOSFET 900 V TO-247 IPW90R120C3XKSA1
- Infineon IPW Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247
- Infineon IPW Type N-Channel MOSFET 950 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 650 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 950 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 75 V, 3-Pin TO-247
