Infineon IPW N-Channel MOSFET, 17.5 A, 950 V Enhancement, 3-Pin TO-247 IPW95R310PFD7XKSA1
- RS Stock No.:
- 260-1106
- Mfr. Part No.:
- IPW95R310PFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 480 more to save $128.16
View bulk pricing optionsSubtotal (1 tube of 240 units)*
$642.00
(exc. GST)
$706.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | $2.675 | $642.00 | - |
| 480 - 480 | $2.408 | $577.92 | $128.16 |
| 720 + | $2.167 | $520.08 | $365.76 |
*price indicative
- RS Stock No.:
- 260-1106
- Mfr. Part No.:
- IPW95R310PFD7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17.5A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-247 | |
| Series | IPW | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 310mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17.5A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-247 | ||
Series IPW | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 310mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IPW Series MOSFET, 950V Maximum Drain-Source Voltage, 17.5A Maximum Continuous Drain Current - IPW95R310PFD7XKSA1
This MOSFET is a high-voltage semiconductor switch designed for power-switching applications. It operates as an enhancement-mode N-channel device housed in a TO-247 package and is specified for extended temperature ranges, making it suitable for demanding electrical environments.
Features and Benefits:
• 950V maximum drain-source voltage provides high-voltage switching capability
• 17.5A continuous drain current supports substantial continuous load handling
• 310mΩ maximum RDS(on) reduces conduction losses in high-voltage circuits
• Operation from -55°C to 150°C enables wide thermal endurance
• Enhancement-channel operation delivers predictable gate-controlled switching
• 17.5A continuous drain current supports substantial continuous load handling
• 310mΩ maximum RDS(on) reduces conduction losses in high-voltage circuits
• Operation from -55°C to 150°C enables wide thermal endurance
• Enhancement-channel operation delivers predictable gate-controlled switching
Applications
• Suitable for high-voltage switch-mode power supplies
• Ideal for industrial motor-drive stages
• Used with high-voltage inverter topologies
• Can be used for power conversion in utility electronics
• Suitable for rugged electronic assemblies requiring TO-247 packaging
• Ideal for industrial motor-drive stages
• Used with high-voltage inverter topologies
• Can be used for power conversion in utility electronics
• Suitable for rugged electronic assemblies requiring TO-247 packaging
What package format does it use for thermal management?
It is supplied in a TO-247 package which facilitates heat dissipation through a screw-mountable tab.
Which polarity of conduction channel does it employ?
The device uses an N-type channel configured for enhancement-mode operation.
Is it appropriate for automotive-qualified systems?
It is not specified to meet automotive-standard qualification.
What environmental standard compliance is declared?
The device is declared RoHS-compliant, indicating restriction of certain hazardous substances.
How many electrical connection pins are present?
The component provides three electrical pins for gate, drain and source connections.
Related links
- Infineon IPW Type N-Channel MOSFET 950 V, 3-Pin TO-247 IPW95R310PFD7XKSA1
- Infineon IPW Type N-Channel MOSFET 950 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 950 V, 3-Pin TO-247 IPW95R060PFD7XKSA1
- STMicroelectronics MDmesh 17.5 A 3-Pin TO-247
- STMicroelectronics MDmesh 17.5 A 3-Pin TO-247 STW20N95K5
- Infineon IPW Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 650 V, 3-Pin TO-247
- Infineon IPW Type N-Channel MOSFET 75 V, 3-Pin TO-247
