Infineon IPP Type N-Channel MOSFET, 120 A, 80 V, 3-Pin TDSON IPP034N08N5AKSA1
- RS Stock No.:
- 258-3891
- Mfr. Part No.:
- IPP034N08N5AKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.25
(exc. GST)
$10.176
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.625 | $9.25 |
| 10 - 18 | $4.15 | $8.30 |
| 20 - 28 | $3.40 | $6.80 |
| 30 - 38 | $2.90 | $5.80 |
| 40 + | $2.54 | $5.08 |
*price indicative
- RS Stock No.:
- 258-3891
- Mfr. Part No.:
- IPP034N08N5AKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IPP | |
| Package Type | TDSON | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Forward Voltage Vf | 0.97V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IPP | ||
Package Type TDSON | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Forward Voltage Vf 0.97V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 80 V power MOSFET, especially designed for synchronous rectification for telecom and server power supplies. In addition, the device can also be utilized in other industrial applications such as solar, low voltage drives and adapter. Within seven different packages, the OptiMOS 5 80 V MOSFETs offer the industry's lowest RDS(on). Additionally, compared to the previous generation, OptiMOS 5 80 V has an RDS(on) reduction of up to 43%.
Ideal for high switching frequency
Output capacitance reduction of up to 44 %
Highest system efficiency
Reduced switching and conduction losses
Less paralleling required
Increased power density
Low voltage overshoot
Related links
- Infineon IPP Type N-Channel MOSFET 80 V, 3-Pin TDSON
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S2L07AKSA2
- Infineon IPP Type N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
- Infineon IPP Type N-Channel MOSFET 75 V N, 3-Pin PG-TO-220 IPP052NE7N3GXKSA1
