Infineon IPD Type P-Channel MOSFET, -80 A, -30 V Enhancement, 3-Pin PG-TO-252 IPD80P03P4L07ATMA2
- RS Stock No.:
- 258-3864
- Mfr. Part No.:
- IPD80P03P4L07ATMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$5.88
(exc. GST)
$6.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,824 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.94 | $5.88 |
| 10 - 98 | $2.65 | $5.30 |
| 100 - 248 | $2.115 | $4.23 |
| 250 - 498 | $1.74 | $3.48 |
| 500 + | $1.455 | $2.91 |
*price indicative
- RS Stock No.:
- 258-3864
- Mfr. Part No.:
- IPD80P03P4L07ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -80A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | IPD | |
| Package Type | PG-TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -0.31V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Forward Voltage Vf | -1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 88W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -80A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series IPD | ||
Package Type PG-TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -0.31V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Forward Voltage Vf -1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 88W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1, RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement PG-TO-252
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement PG-TO-252 IPD50P03P4L11ATMA2
- Infineon IPD Type N-Channel MOSFET 120 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type N-Channel MOSFET 120 V Enhancement, 3-Pin PG-TO-252 IPD35N12S3L24ATMA1
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
