Infineon iPB N-Channel MOSFET, 180 A, 100 V Enhancement TO-263 IPB180N10S403ATMA1
- RS Stock No.:
- 258-3803
- Mfr. Part No.:
- IPB180N10S403ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-3803
- Mfr. Part No.:
- IPB180N10S403ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 250W | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 250W | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS-T2 power-transistor is N-channel normal level enhancement mode. It has 175°C operating temperature.
AEC qualified
MSL1 up to 260°C peak reflow
Related links
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 180 A Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 180 A Enhancement TO-263 IPB180N10S402ATMA1
- Infineon iPB Type N-Channel MOSFET, 180 A Enhancement TO-263 IPB180N06S4H1ATMA2
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 120 A Enhancement TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 120 V Enhancement TO-263
