Infineon Type P-Channel MOSFET, 3.44 A, 60 V P, 8-Pin SO-8 BSO613SPVGXUMA1
- RS Stock No.:
- 258-0703
- Mfr. Part No.:
- BSO613SPVGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,845.00
(exc. GST)
$2,030.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.738 | $1,845.00 | - |
| 5000 - 5000 | $0.664 | $1,660.00 | 10% |
| 7500 + | $0.598 | $1,495.00 | 18% |
*price indicative
- RS Stock No.:
- 258-0703
- Mfr. Part No.:
- BSO613SPVGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.44A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.44A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon P-channel enhancement mode field-effect transistor is highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Enhancement mode
Avalanche rated
Fast switching
Dv/dt rated
Pb-free lead-plating
Related links
- Infineon Type P-Channel MOSFET 60 V P, 8-Pin SO-8 BSO613SPVGXUMA1
- onsemi NTK Type P-Channel MOSFET 30 V P, 8-Pin SO-8
- onsemi NTK Type P-Channel MOSFET 30 V P, 8-Pin SO-8 NTMFS002P03P8ZT1G
- Infineon Si4435DYPbF Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- onsemi NTMF Type N-Channel MOSFET 120 V P, 8-Pin SO-8
- onsemi NTMF Type N-Channel MOSFET 120 V P, 8-Pin SO-8 NTMFS008N12MCT1G
- Infineon BSZ Type P-Channel MOSFET 30 V P, 8-Pin TSDSON
- Infineon BSC Type P-Channel MOSFET 30 V P, 8-Pin TDSON BSC084P03NS3GATMA1
