Infineon Si4435DYPbF Type P-Channel MOSFET, 8 A, 30 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 170-2264
- Mfr. Part No.:
- SI4435DYTRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2264
- Mfr. Part No.:
- SI4435DYTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | Si4435DYPbF | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series Si4435DYPbF | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Non Compliant
The Infineon SI4435DY is the 30V single P-channel HEXFET power MOSFET in a SO-8 package. These P-channel HEXFET power MOSFETs from International Rectifier utilize Advanced processing techniques to achieve the extremely low on-resistance per silicon area.
P-channel MOSFET
Surface mount
Available in tape and reel
Lead free
Related links
- Infineon Si4435DYPbF Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SI4435DYTRPBF
- Vishay SiRA99DP Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8 SI4155DY-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SI4825DDY-T1-GE3
- Vishay SQ4917CEY 4 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4917CEY-T1_GE3
- Vishay Type N 8 A 8-Pin SO-8 SI4534DY-T1-GE3
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
