Infineon HEXFET N-Channel MOSFET, 210 A, 60 V TO-263 IRFS3206TRRPBF

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.56

(exc. GST)

$12.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,092 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$5.78$11.56-
10 - 48$5.175$10.3510%
50 - 98$5.07$10.1412%
100 - 248$4.24$8.4826%
250 +$4.16$8.3228%

*price indicative

Packaging Options:
RS Stock No.:
257-9422
Distrelec Article No.:
304-40-542
Mfr. Part No.:
IRFS3206TRRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

210A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

TO-263

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

15mΩ

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRFS series is the 60V single n channel HEXFET power mosfet in a D2 Pak package.

Improved gate, avalanche and dynamic dV/dt ruggedness

Fully characterized capacitance and avalanche SOA

Enhanced body diode dV/dt and dI/dt capability lead free

RoHS Compliant, halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy