Infineon HEXFET N-Channel MOSFET, 210 A, 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- RS Stock No.:
- 217-2597
- Mfr. Part No.:
- IRF3805STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 4000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,657.60
(exc. GST)
$2,923.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,600 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $3.322 | $2,657.60 | - |
| 4000 + | $2.99 | $2,392.00 | 9% |
*price indicative
- RS Stock No.:
- 217-2597
- Mfr. Part No.:
- IRF3805STRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 210A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 190nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 210A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 190nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.5mm | ||
Automotive Standard No | ||
- RS Stock No. 2172598
- Mfr. Part No. IRF3805STRLPBF
- RS Stock No. 2172598P
- Mfr. Part No. IRF3805STRLPBF
- RS Stock No. 2626784
- Mfr. Part No. IRFZ34NSTRLPBF
- RS Stock No. 2626784P
- Mfr. Part No. IRFZ34NSTRLPBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRL3705ZSTRLPBF










