Infineon HEXFET N-Channel MOSFET, -12 A, -30 V SO-8 IRF9388TRPBF
- RS Stock No.:
- 257-9336
- Mfr. Part No.:
- IRF9388TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9336
- Mfr. Part No.:
- IRF9388TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -12A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 11.9mΩ | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -12A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 11.9mΩ | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the -30V p channel strong IRFET power mosfet in a SO 8 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Silicon optimized for applications switching below 100 kHz
Related links
- Infineon HEXFET Type N-Channel MOSFET -30 V SO-8
- Infineon HEXFET Type N-Channel MOSFET 30 V SO-8
- Infineon HEXFET Type N-Channel MOSFET 30 V SO-8 IRF7313TRPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN IRFH3707TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V SO-8
- Infineon HEXFET Type N-Channel MOSFET 100 V SO-8 IRF6644TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220
