Infineon HEXFET N-Channel MOSFET, 6.5 A, 30 V SO-8 IRF7313TRPBF
- RS Stock No.:
- 257-9300
- Mfr. Part No.:
- IRF7313TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,668.00
(exc. GST)
$1,836.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.417 | $1,668.00 |
*price indicative
- RS Stock No.:
- 257-9300
- Mfr. Part No.:
- IRF7313TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 780mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 780mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the 30V dual n channel HEXFET power mosfet in a SO 8 package.
RoHS compliant
Low RDS(on)
Dynamic dv/dt rating
Fast switching
Dual n channel mosfet
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V SO-8 IRF7313TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V SO-8
- Infineon HEXFET Type N-Channel MOSFET 100 V SO-8
- Infineon HEXFET Type N-Channel MOSFET -30 V SO-8 IRF9388TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V SO-8 IRF6644TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6 IRLMS2002TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8
