Infineon HEXFET N-Channel MOSFET, 21 A, 30 V Enhancement, 8-Pin SO-8 IRF7862TRPBF
- RS Stock No.:
- 257-9323
- Mfr. Part No.:
- IRF7862TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$3,700.00
(exc. GST)
$4,072.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.925 | $3,700.00 |
*price indicative
- RS Stock No.:
- 257-9323
- Mfr. Part No.:
- IRF7862TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 30V Maximum Drain-Source Voltage, 21A Maximum Continuous Drain Current - IRF7862TRPBF
This N-channel enhancement-mode MOSFET in an SO-8 package is a surface-mount power transistor designed for high-current switching in Compact assemblies. It operates across a wide ambient range and complies with RoHS, making it suitable for applications that require Compact, lead-free SMD power devices.
Features and Benefits:
• 4.5mΩ Rds(on) delivers low conduction losses under load
• 30V Vds enables mid-voltage power switching capability
• 21A continuous drain current supports high-current circuits
• 30nC typical gate charge allows moderate switching speed control
• 2.5W power dissipation manages thermal loading in tight spaces
• 30V Vds enables mid-voltage power switching capability
• 21A continuous drain current supports high-current circuits
• 30nC typical gate charge allows moderate switching speed control
• 2.5W power dissipation manages thermal loading in tight spaces
Applications
• Suitable for DC power distribution modules
• Ideal for board-level motor driver stages
• Used with voltage regulators for load switching
• Can be used for battery protection circuits
• Suitable for power management in Compact converters
• Ideal for board-level motor driver stages
• Used with voltage regulators for load switching
• Can be used for battery protection circuits
• Suitable for power management in Compact converters
What gate voltage limits must be observed?
The device must not exceed ±20V between gate and source to prevent gate dielectric stress.
How does the package affect thermal handling?
The SO-8 surface-mount package limits heat-sinking, so board copper and thermal vias are recommended to assist in dissipating the 2.5W allowable power.
What environmental temperature range can it withstand?
It is rated to operate from -55°C up to 150°C, suitable for wide-temperature deployments.
Is this device suitable for automotive qualification?
It is not specified as meeting automotive standards and should not be assumed to be automotive-grade.
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V, 8-Pin SO-8 IRF7862TRPBF
- Infineon Dual HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF8734TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8
