Infineon HEXFET N-Channel MOSFET, 21 A, 30 V Enhancement, 8-Pin SO-8 IRF7862TRPBF
- RS Stock No.:
- 257-9324
- Mfr. Part No.:
- IRF7862TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $14.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,970 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.676 | $13.38 | - |
| 50 - 95 | $2.394 | $11.97 | $14.10 |
| 100 - 495 | $1.862 | $9.31 | $81.40 |
| 500 - 1995 | $1.54 | $7.70 | $568.00 |
| 2000 + | $1.222 | $6.11 | $2,908.00 |
*price indicative
- RS Stock No.:
- 257-9324
- Mfr. Part No.:
- IRF7862TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 30V Maximum Drain-Source Voltage, 21A Maximum Continuous Drain Current - IRF7862TRPBF
Features and Benefits:
• 30V Vds enables mid-voltage power switching capability
• 21A continuous drain current supports high-current circuits
• 30nC typical gate charge allows moderate switching speed control
• 2.5W power dissipation manages thermal loading in tight spaces
Applications
• Ideal for board-level motor driver stages
• Used with voltage regulators for load switching
• Can be used for battery protection circuits
• Suitable for power management in Compact converters
What gate voltage limits must be observed?
How does the package affect thermal handling?
What environmental temperature range can it withstand?
Is this device suitable for automotive qualification?
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 30 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V PQFN IRFHM830TRPBF
- Infineon HEXFET Type P-Channel MOSFET -30 V, 8-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET -30 V, 8-Pin PQFN IRFH9310TRPBF
- Infineon Dual HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF8734TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
