Infineon HEXFET N-Channel MOSFET, 10 A, 80 V Enhancement, 8-Pin SO-8 IRF7854TRPBF
- RS Stock No.:
- 257-9322
- Mfr. Part No.:
- IRF7854TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.12
(exc. GST)
$17.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,695 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.224 | $16.12 | - |
| 50 - 95 | $2.904 | $14.52 | 9% |
| 100 - 495 | $2.344 | $11.72 | 27% |
| 500 - 1995 | $1.922 | $9.61 | 40% |
| 2000 + | $1.602 | $8.01 | 50% |
*price indicative
- RS Stock No.:
- 257-9322
- Mfr. Part No.:
- IRF7854TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 80V Drain‑Source Voltage, 10A Continuous Drain Current - IRF7854TRPBF
Features and Benefits:
• 80V VDS enables higher‑voltage switching
• 10A continuous drain current supports sustained loads
• 27nC typical gate charge improves switching control
• 2.5W power dissipation manages thermal stress
Applications
• Ideal for power management in industrial controls
• Used with switching regulators and converters
• Can be used for load switching in telecom equipment
• Suitable for Compact surface‑mounted power modules
What gate voltage limits apply during operation?
What thermal range can it tolerate in demanding environments?
How does forward voltage affect conduction under body‑diode conditions?
How many pins and what mounting type are used for PCB implementation?
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8 IRF7470TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
