Infineon HEXFET N-Channel MOSFET, 10 A, 80 V Enhancement, 8-Pin SO-8 IRF7854TRPBF
- RS Stock No.:
- 257-9321
- Mfr. Part No.:
- IRF7854TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$3,756.00
(exc. GST)
$4,132.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.939 | $3,756.00 |
*price indicative
- RS Stock No.:
- 257-9321
- Mfr. Part No.:
- IRF7854TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 80V Drain‑Source Voltage, 10A Continuous Drain Current - IRF7854TRPBF
Features and Benefits:
• 80V VDS enables higher‑voltage switching
• 10A continuous drain current supports sustained loads
• 27nC typical gate charge improves switching control
• 2.5W power dissipation manages thermal stress
Applications
• Ideal for power management in industrial controls
• Used with switching regulators and converters
• Can be used for load switching in telecom equipment
• Suitable for Compact surface‑mounted power modules
What gate voltage limits apply during operation?
What thermal range can it tolerate in demanding environments?
How does forward voltage affect conduction under body‑diode conditions?
How many pins and what mounting type are used for PCB implementation?
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V, 8-Pin SO-8 IRF7854TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8 IRF7470TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -12 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
