Infineon HEXFET N-Channel MOSFET, 217 A, 40 V DirectFET IRF7480MTRPBF
- RS Stock No.:
- 257-9313
- Mfr. Part No.:
- IRF7480MTRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4800 units)*
$7,766.40
(exc. GST)
$8,544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4800 + | $1.618 | $7,766.40 |
*price indicative
- RS Stock No.:
- 257-9313
- Mfr. Part No.:
- IRF7480MTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 217A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DirectFET | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Maximum Power Dissipation Pd | 96W | |
| Typical Gate Charge Qg @ Vgs | 123nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 217A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DirectFET | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Maximum Power Dissipation Pd 96W | ||
Typical Gate Charge Qg @ Vgs 123nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the 40V single n channel strong IRFET power mosfet in a direct FET ME package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.
Dual side cooling capability
Low package height of 0.7mm
Low parasitic (1 to 2 nH) inductance package
100 percent lead free (No ROHS exemption)
Silicon optimized for applications switching below 100 kHz
Product qualification according to JEDEC standard
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V DirectFET IRF7480MTRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V DirectFET
- Infineon HEXFET Type N-Channel MOSFET 40 V DirectFET IRL7472L1TRPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V DirectFET
- Infineon HEXFET Type N-Channel MOSFET -30 V DirectFET
- Infineon HEXFET Type N-Channel MOSFET 100 V DirectFET
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET AUIRL7736M2TR
