Infineon HEXFET N-Channel MOSFET, -8 A, -30 V, 8-Pin SO-8 IRF7328TRPBF
- RS Stock No.:
- 257-9305
- Mfr. Part No.:
- IRF7328TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9305
- Mfr. Part No.:
- IRF7328TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -8A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -8A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the -30V dual p channel HEXFET power mosfet in a SO 8 package.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 30 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 IRF7351TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET -20 V, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 20 V, 8-Pin SO-8
