Infineon HEXFET N-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin SO-8 IRF7351TRPBF
- RS Stock No.:
- 273-2805
- Mfr. Part No.:
- IRF7351TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$3,820.00
(exc. GST)
$4,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.955 | $3,820.00 |
*price indicative
- RS Stock No.:
- 273-2805
- Mfr. Part No.:
- IRF7351TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 60V Maximum Drain-Source Voltage, 8A Maximum Continuous Drain Current - IRF7351TRPBF
This MOSFET is an N-channel enhancement device designed for surface-mounted power switching and control in Compact assemblies. It operates across an extended temperature range suitable for harsh environments and is supplied in an SO-8 package for automated assembly processes.
Features and Benefits:
• 17.8mΩ Rds(on) reduces conduction losses for high-current switching
• 60V Vds permits operation in moderate-voltage power stages
• 8A Id supports substantial continuous current delivery
• 36nC Qg improves switching control for drive-circuit design
• 2W Pd limits thermal stress in constrained PCB layouts
• 60V Vds permits operation in moderate-voltage power stages
• 8A Id supports substantial continuous current delivery
• 36nC Qg improves switching control for drive-circuit design
• 2W Pd limits thermal stress in constrained PCB layouts
Applications
• Suitable for high-current SMD power stages
• Ideal for automotive electronics operating extremes
• Used with Compact motor-driver modules
• Can be used for DC-DC converter output stages
• Suitable for surface-mounted load-switch implementations
• Ideal for automotive electronics operating extremes
• Used with Compact motor-driver modules
• Can be used for DC-DC converter output stages
• Suitable for surface-mounted load-switch implementations
What gate voltage limitations should be observed?
The gate must not exceed 20V relative to source to prevent damage.
How does thermal range affect deployment choices?
The device functions from -55°C to 150°C allowing use in extended-temperature environments.
What mounting method is required for this component?
It is intended for surface mounting in an SO-8 footprint for automated soldering.
What channel conduction mode is implemented?
The transistor operates in enhancement mode with N-type channel conduction.
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-263
