Infineon HEXFET N-Channel MOSFET, 192 A, 100 V TO-220 IRF100B201

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.34

(exc. GST)

$13.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$6.17$12.34
10 - 18$5.565$11.13
20 - 98$5.46$10.92
100 - 498$4.505$9.01
500 +$3.61$7.22

*price indicative

Packaging Options:
RS Stock No.:
257-9266
Distrelec Article No.:
304-40-512
Mfr. Part No.:
IRF100B201
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

4.3mΩ

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRF series is the strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness.

Industry standard through-hole power package

High current rating

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Softer body diode compared to previous silicon generation

Wide portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy