Vishay N-Channel MOSFET, 120 A, 40 V TO-263 SQM120N04-1M7L_GE3
- RS Stock No.:
- 256-7445
- Mfr. Part No.:
- SQM120N04-1M7L_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7445
- Mfr. Part No.:
- SQM120N04-1M7L_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor automotive N-channel 40 V (D-S) 175 °C mosfet 120A (Tc) 375W (Tc) have surface mount with TO-263 package type.
TrenchFET power mosfet
Package with low thermal resistance
100 % Rg and UIS tested
AEC-Q101 qualifiedd
Related links
- Vishay Type N-Channel MOSFET 40 V TO-263
- Vishay Type N-Channel MOSFET 60 V TO-263
- Vishay Type N-Channel MOSFET 60 V TO-263 SQM120N06-3M5L_GE3
- Vishay SQM40041EL Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 SQM40041EL_GE3
- Vishay SQM40041EL Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-263 IRFB3307PBF
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263 IPB120N04S402ATMA1
