Vishay N-Channel MOSFET, 120 A, 60 V TO-263 SQM120N06-3M5L_GE3
- RS Stock No.:
- 256-7446
- Mfr. Part No.:
- SQM120N06-3M5L_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-7446
- Mfr. Part No.:
- SQM120N06-3M5L_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor Automotive N-channel 175 °C mosfet its package is powerPAK 1212-8.
TrenchFET power mosfet
AEC-Q101 qualifiedd
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 60 V TO-263 SQM120N06-3M5L_GE3
- Vishay Type N-Channel MOSFET 40 V TO-263
- Vishay Type N-Channel MOSFET 40 V TO-263 SQM120N04-1M7L_GE3
- Vishay Type N-Channel MOSFET 650 V TO-263
- Vishay Type N-Channel MOSFET 600 V TO-263
- Vishay Type N-Channel MOSFET 600 V TO-263 SIHB15N60E-GE3
- Vishay Type N-Channel MOSFET 650 V TO-263 SIHB24N65E-GE3
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-263
