Vishay Type N-Channel MOSFET, 11.3 A, 100 V PowerPAK SISS42LDN-T1-GE3
- RS Stock No.:
- 256-7435
- Mfr. Part No.:
- SISS42LDN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.558 | $12.79 |
| 50 - 95 | $2.472 | $12.36 |
| 100 - 245 | $2.094 | $10.47 |
| 250 - 995 | $2.054 | $10.27 |
| 1000 + | $1.50 | $7.50 |
*price indicative
- RS Stock No.:
- 256-7435
- Mfr. Part No.:
- SISS42LDN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 11.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 11.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 100 V (D-S) mosfet very low RDS x Qg figure-of-merit (FOM) applications synchronous rectification, primary side switch, DC, DC converter, solar micro inverter, motor drive switch, battery and load switch, industrial.
TrenchFET gen IV power mosfet
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay N-Channel MOSFET 100 V PowerPAK 1212-8S SISS42LDN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SISS60DN-T1-GE3
- Vishay N-Channel MOSFET 70 V, 8-Pin PowerPAK 1212-8S SiSS78LDN-T1-GE3
- Vishay ThunderFET N-Channel MOSFET 100 V, 6-Pin PowerPAK SC-70 SIA416DJ-T1-GE3
- Vishay N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS30ADN-T1-GE3
- Vishay N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SISS30LDN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SiSS52DN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
