Vishay N-Channel MOSFET, 33 A, 30 V PowerPAK SO-8 SIRA18DP-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.45

(exc. GST)

$19.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.698$17.45-
50 - 75$0.684$17.102%
100 - 225$0.522$13.0525%
250 - 975$0.513$12.8326%
1000 +$0.318$7.9554%

*price indicative

Packaging Options:
RS Stock No.:
256-7433
Mfr. Part No.:
SIRA18DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.0095Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor N-channel mosfet its applications are DC, DC conversion, battery protection, load switching and DC, AC inverters.

TrenchFET gen IV power mosfet

100 % Rg and UIS tested

Low Qg for high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy