Vishay N-Channel MOSFET, 30 A, 20 V PowerPAK SO-8 SIR424DP-T1-GE3
- RS Stock No.:
- 256-7423
- Mfr. Part No.:
- SIR424DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.03
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.206 | $11.03 |
| 50 - 95 | $1.974 | $9.87 |
| 100 - 245 | $1.554 | $7.77 |
| 250 - 995 | $1.526 | $7.63 |
| 1000 + | $1.006 | $5.03 |
*price indicative
- RS Stock No.:
- 256-7423
- Mfr. Part No.:
- SIR424DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel mosfet iTime is halogen free According to IEC 61249-2-21 definition and its applications are buck converters, POL, DC, DC.
TrenchFET power mosfet
100 % Rg tested
100 % UIS tested
Related links
- Vishay Type N-Channel MOSFET 20 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8 SIRA04DP-T1-GE3
- Vishay Type N-Channel MOSFET 100 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 100 V PowerPAK SO-8 SIR698DP-T1-GE3
