Vishay Type P-Channel MOSFET, 4.5 A, 12 V, 6-Pin PowerPAK SIA533EDJ-T1-GE3
- RS Stock No.:
- 256-7406
- Mfr. Part No.:
- SIA533EDJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7406
- Mfr. Part No.:
- SIA533EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet array N and p-channel have surface mount and powerPAK SC-70-6 dual package.
TrenchFET power mosfet
100 % Rg and UIS tested
Typical ESD protection n-channel 1500 V, p-channel 1000 V
Related links
- Vishay Type P-Channel MOSFET 12 V, 6-Pin PowerPAK SIA533EDJ-T1-GE3
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 20 V, 6-Pin PowerPAK
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SIA483ADJ-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SIA445EDJ-T1-GE3
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
