Vishay Type P-Channel MOSFET, 12 A, 20 V, 6-Pin PowerPAK SIA445EDJ-T1-GE3
- RS Stock No.:
- 256-7403
- Mfr. Part No.:
- SIA445EDJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.50
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.78 | $19.50 | - |
| 50 - 75 | $0.764 | $19.10 | 2% |
| 100 - 225 | $0.582 | $14.55 | 25% |
| 250 - 975 | $0.57 | $14.25 | 26% |
| 1000 + | $0.354 | $8.85 | 54% |
*price indicative
- RS Stock No.:
- 256-7403
- Mfr. Part No.:
- SIA445EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Maximum Power Dissipation Pd | 19W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Maximum Power Dissipation Pd 19W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel surface mount powerPAK SC-70-6 package with small footprint area and low on-resistance.
TrenchFET power mosfet
100 % Rg tested
Built in ESD protection with zener diode
Typical ESD performance 2000 V
Related links
- Vishay Type P-Channel MOSFET 20 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 12 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 12 V, 6-Pin PowerPAK SIA533EDJ-T1-GE3
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SIA483ADJ-T1-GE3
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L
