Vishay Type P-Channel MOSFET, 12 A, 20 V, 6-Pin PowerPAK SIA445EDJ-T1-GE3

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,344.00

(exc. GST)

$1,479.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.448$1,344.00

*price indicative

RS Stock No.:
256-7402
Mfr. Part No.:
SIA445EDJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.024Ω

Maximum Power Dissipation Pd

19W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

800μm

Automotive Standard

No

The Vishay Semiconductor P-channel surface mount powerPAK SC-70-6 package with small footprint area and low on-resistance.

TrenchFET power mosfet

100 % Rg tested

Built in ESD protection with zener diode

Typical ESD performance 2000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy