Vishay SI5936DU N-Channel MOSFET, 6 A, 30 V, 8-Pin PowerPAK ChipFET SI5936DU-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
256-7376
Mfr. Part No.:
SI5936DU-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK ChipFET

Series

SI5936DU

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.04Ω

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.5nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

10.4W

Maximum Operating Temperature

+150°C

Height

850μm

Standards/Approvals

RoHS

Automotive Standard

No

Vishay SI5936DU Series MOSFET, 30V Maximum Drain Source Voltage, 6A Maximum Continuous Drain Current - SI5936DU-T1-GE3


This MOSFET is a surface-mount N-channel switching transistor designed for power-management duties in compact electronic assemblies. It operates across a wide ambient range and is intended for applications requiring efficient low-voltage switching and heat-handling in tight footprints.

Features and Benefits:


• 30V rating enables robust low-voltage switching capability
• 6A continuous current supports moderate power delivery
• 0.04 Ω Rds(on) minimises conduction losses
• 3.5 nC typical gate charge allows fast gate transitions
• 10.4W maximum dissipation handles significant thermal load
• 20V gate tolerance permits flexible drive-voltage choices

Applications


• Suitable for DC-DC converter output stage use
• Ideal for battery-management and power-path control
• Used with motor-driver stages for low-voltage motors
• Can be used for load switching in telecoms equipment
• Appropriate for compact power modules with height constraints

What package format should I plan for in PCB layout?


The device arrives in a PowerPAK ChipFET surface-mount style, so pad layouts must match a low-profile SMT footprint and allow thermal vias or copper pours for heat spread.

How does temperature affect continuous operation limits?


The component is specified to function from -55 °C to +150 °C, but thermal management is required to maintain power dissipation within ratings at elevated case temperatures.

What gate-drive considerations are there for switching performance?


Expect moderate gate-charge demand

driver capability should supply the typical 3.5 nC charge quickly to reduce switching losses while controlling dv/dt.

Is this suitable for automotive applications?


It is not designated to automotive standards, so it should not be used where automotive qualification is mandatory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy