Vishay Type N, Type N, Type P, Type P-Channel MOSFET, 6 A, 20 V PowerPAK ChipFET SI5517DU-T1-GE3
- RS Stock No.:
- 256-7375
- Mfr. Part No.:
- SI5517DU-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7375
- Mfr. Part No.:
- SI5517DU-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N, Type N, Type P, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 6 A | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Package Type | PowerPAK ChipFET | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Maximum Drain Source Resistance (Rds) | 1.4 Ω | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N, Type N, Type P, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 6 A | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Package Type PowerPAK ChipFET | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Maximum Drain Source Resistance (Rds) 1.4 Ω | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
The Vishay Semiconductor Nand P-channel 20 V (D-S) mosfet 6A 8.3W surface mount its applications are complementary mosfet for portable devices Ideal for buck-boost circuits.
TrenchFET power mosfet
Small footprint area
Low on-resistance
Thin 0.8 mm profile
100% Rg tested
Related links
- Vishay Type N Type P 6 A, 20 V PowerPAK ChipFET SI5517DU-T1-GE3
- Vishay Type N 4 A, 30 V 1206-8 ChipFET
- Vishay Type N 4 A, 30 V 1206-8 ChipFET SI5504BDC-T1-GE3
- Vishay Type N-Channel MOSFET 40 V, 8-Pin PowerPAK ChipFET
- Vishay Type P 4 A 8-Pin ChipFET
- Vishay Isolated Si4599DY 2 Type N 6.8 A 8-Pin SOIC
- Vishay Type P 4 A 8-Pin ChipFET SI5513CDC-T1-GE3
- Vishay Isolated Si4599DY 2 Type N 6.8 A 8-Pin SOIC SI4599DY-T1-GE3
