Vishay SI3483DDV Type P-Channel MOSFET, -6.4 A, -30 V, 6-Pin TSOP-6 SI3483DDV-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$972.00

(exc. GST)

$1,068.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.324$972.00-
6000 - 6000$0.304$912.006%
9000 +$0.294$882.009%

*price indicative

RS Stock No.:
256-7358
Mfr. Part No.:
SI3483DDV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-6.4A

Maximum Drain Source Voltage Vds

-30V

Package Type

TSOP-6

Series

SI3483DDV

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.0513Ω

Maximum Power Dissipation Pd

3W

Maximum Gate Source Voltage Vgs

16V

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

4.5nC

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

No

Vishay SI3483DDV Series MOSFET, 3W Maximum Power Dissipation, -30V Maximum Drain Source Voltage - SI3483DDV-T1-GE3


This p-channel MOSFET is a surface-mount switching transistor designed for electronic power control in compact assemblies. It operates across a broad temperature span and is suitable for low-voltage applications requiring moderate current handling and efficient conduction. The device comes in a TSOP-6 package and is specified for standard RoHS manufacturing environments.

Features and Benefits:


• Low Rds(on) 0.0513Ω enables reduced conduction losses
• Maximum continuous drain current -6.4A supports moderate load currents
• Drain-source voltage rating -30V permits low-voltage switching
• Gate threshold allowing Vgs up to 16V provides flexible drive range
• Typical gate charge 4.5nC yields faster switching for efficiency
• Power dissipation 3W limits thermal load for compact designs

Applications


• Used for reverse-battery protection in portable electronics
• Suitable for load switching in power-distribution rails
• Ideal for high-side switching in battery-management systems
• Can be used for USB power-path selection circuits
• Used with motor-driver gates in low-voltage systems

What thermal extremes can the device tolerate in operation?


It is rated to operate from -55°C up to +150°C, allowing use across harsh ambient and elevated-temperature board conditions.

How many pins and what mounting style does it use?


The package has six pins and is intended for surface mounting on populated boards.

What channel type and conduction polarity should be expected?


The transistor is a p-channel device, so source and drain roles align with P-type switching configurations.

Is this suited to automotive standard requirements?


It is not designated as an automotive-standard component and should not be assumed to meet specific automotive qualification criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy