Vishay Type P-Channel MOSFET, 7.4 A, 40 V, 6-Pin TSOP-6 SI3438DV-T1-GE3
- RS Stock No.:
- 256-7353
- Mfr. Part No.:
- SI3438DV-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $13.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.23
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.646 | $13.23 | - |
| 50 - 95 | $2.37 | $11.85 | $13.80 |
| 100 - 245 | $1.896 | $9.48 | $75.00 |
| 250 - 995 | $1.858 | $9.29 | $197.00 |
| 1000 + | $1.342 | $6.71 | $1,304.00 |
*price indicative
- RS Stock No.:
- 256-7353
- Mfr. Part No.:
- SI3438DV-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 7.4A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSOP-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 7.4A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSOP-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 40 V 7.4A (Tc) 2W (Ta), 3.5W (Tc) have surface mount with 6-TSOP package type and its application is DC, DC converter.
TrenchFET power mosfet
RDS(on) max. at VGS is 10 V
RDS(on) max. at VGS is 4.5 V
Related links
- Vishay Type P-Channel MOSFET 40 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 150 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 30 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 30 V, 6-Pin TSOP-6 SI3483DDV-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6 SI3460DDV-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6 SI3443DDV-T1-GE3
