Vishay Type P-Channel MOSFET, 4 A, 20 V, 6-Pin TSOP-6 SI3443DDV-T1-GE3
- RS Stock No.:
- 256-7355
- Mfr. Part No.:
- SI3443DDV-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.398 | $9.95 | - |
| 50 - 75 | $0.39 | $9.75 | $0.40 |
| 100 - 225 | $0.249 | $6.23 | $14.90 |
| 250 - 975 | $0.244 | $6.10 | $38.50 |
| 1000 + | $0.178 | $4.45 | $220.00 |
*price indicative
- RS Stock No.:
- 256-7355
- Mfr. Part No.:
- SI3443DDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel 20 V (D-S) mosfet maximum under steady state conditions is 110 °C, W.
TrenchFET power mosfet
PWM optimized
100 % Rg tested
Related links
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 40 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 150 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 30 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6
- Vishay Type P-Channel MOSFET 40 V, 6-Pin TSOP-6 SI3438DV-T1-GE3
- Vishay Type P-Channel MOSFET 30 V, 6-Pin TSOP-6 SI3483DDV-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin TSOP-6 SI3460DDV-T1-GE3
