Vishay Type P, Type P-Channel MOSFET, 140 mA, 20 V SC-75A SI1031R-T1-GE3
- RS Stock No.:
- 256-7336
- Mfr. Part No.:
- SI1031R-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7336
- Mfr. Part No.:
- SI1031R-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 140 mA | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Package Type | SC-75A | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Maximum Drain Source Resistance (Rds) | 1.4 Ω | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 140 mA | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Package Type SC-75A | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Maximum Drain Source Resistance (Rds) 1.4 Ω | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
The Vishay Semiconductor P-channel 20 V 140mA (Ta) 250mW (Ta) surface mount SC-75A halogen-free according to IEC 61249-2-21 definition.
High-side switching
Low on-resistance 8 ohm
Low threshold 0.9 V
Fast switching speed 45 ns
TrenchFET power mosfets 1.5 V rated
ESD protected 2000 V
Compliant to RoHS directive 2002/95/EC
Related links
- Vishay Type P 140 mA, 20 V SC-75A SI1031R-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88 SI1553CDL-T1-GE3
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59
- Vishay Type N Type P 6 A, 20 V PowerPAK ChipFET SI5517DU-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin SC-70
- Vishay Type P-Channel MOSFET 20 V, 6-Pin SC-70 SI1427EDH-T1-GE3
