Vishay N-Channel MOSFET, 9.2 A, 100 V, 3-Pin TO-220 IRF520PBF

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,205.00

(exc. GST)

$1,326.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.205$1,205.00

*price indicative

RS Stock No.:
256-7270
Mfr. Part No.:
IRF520PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9.2A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.27Ω

Maximum Power Dissipation Pd

60W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.65mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W.

Dynamic dV/dt rating

Repetitive avalanche rated

175 °C operating temperature

Fast switching

Ease of paralleling

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy