DiodesZetex DMP31 Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin SOT-23 DMP31D7LQ-7
- RS Stock No.:
- 254-8635
- Mfr. Part No.:
- DMP31D7LQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 285 units)*
$221.45
(exc. GST)
$243.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,995 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 285 - 285 | $0.777 | $221.45 |
| 570 - 855 | $0.634 | $180.69 |
| 1140 + | $0.518 | $147.63 |
*price indicative
- RS Stock No.:
- 254-8635
- Mfr. Part No.:
- DMP31D7LQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SOT-23 | |
| Series | DMP31 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SOT-23 | ||
Series DMP31 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP31 Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMP31D7LQ-7
- DiodesZetex DMP31 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMP31 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323 DMP31D7LW-7
- DiodesZetex Dual DMP31 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMP31D7LDW-7
- DiodesZetex Dual DMP31 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMPH6250SQ Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-7
- DiodesZetex DMP3099L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
