DiodesZetex Dual DMP31 1 Type P-Channel MOSFET, 550 mA, 30 V Enhancement, 6-Pin SOT-363 DMP31D7LDW-7
- RS Stock No.:
- 206-0121
- Mfr. Part No.:
- DMP31D7LDW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$408.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.136 | $408.00 | - |
| 6000 - 9000 | $0.133 | $399.00 | $18.00 |
| 12000 + | $0.131 | $393.00 | $60.00 |
*price indicative
- RS Stock No.:
- 206-0121
- Mfr. Part No.:
- DMP31D7LDW-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 550mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMP31 | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.7Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.46W | |
| Forward Voltage Vf | -0.8V | |
| Typical Gate Charge Qg @ Vgs | 0.36nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Height | 950μm | |
| Length | 2.15mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 550mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMP31 | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.7Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.46W | ||
Forward Voltage Vf -0.8V | ||
Typical Gate Charge Qg @ Vgs 0.36nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Height 950μm | ||
Length 2.15mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMP31 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363 DMC3401LDW-7
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363
- DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563
- DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1023UVQ-7
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363 DMP31D7LDWQ-7
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
